RS Better World
Siemens SENTRON 5SY6 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 203-2270
- Mfr. Part No.:
- 5SY6113-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR124.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR124.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2270
- Mfr. Part No.:
- 5SY6113-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EAC, CE, CCC | |
| Depth | 76mm | |
| Height | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EAC, CE, CCC | ||
Depth 76mm | ||
Height 90mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker are current limiting design provide the highest quality and reliability. It has a quick and easy installation. It has DIN rail assembly mounting type. Its used 6kA of breaking capacity. It used in industry and in the
Protection class is IP20
Number of pole is 1
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 13A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 300mA 400V ac AC, 6 kA Breaking Capacity
