RS Better World

Siemens SENTRON 5SY6 Miniature Circuit Breaker, 2-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR376.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR376.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2212
Mfr. Part No.:
5SY6206-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

SENTRON

Series

5SY6

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EAC, CE, CCC

Width

36mm

Height

90mm

Depth

76mm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
DE
The Siemens miniature circuit breaker are current limiting design provide the highest quality and reliability. It has a quick and easy installation. It has DIN rail assembly mounting type. Its used 6kA of breaking capacity. It used in industry and in the

Protection class is IP20

Number of pole is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy