Schneider Electric Multi 9 Multi9 Miniature Circuit Breaker, 2-Pole, 8A, Type D, 440V AC, 125 V dc DC, 7.5 kA Breaking

Subtotal (1 unit)*

MYR1,012.41

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,012.41

*price indicative

RS Stock No.:
200-6181
Mfr. Part No.:
M9F43208
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

440V

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

7.5kA

Range

Multi 9

Series

Multi9

Terminal Type

Tunnel

IP Rating

IP40, IP20

Height

103mm

Width

36mm

Depth

72mm

Standards/Approvals

EN, GB, IEC, UL

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems.

Trip unit technology Thermal-magnetic

Poles description 2P

Number of protected poles 2

Neutral position Left

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy