Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 3-Pole, 32A, Type C, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,898.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,898.21

*price indicative

RS Stock No.:
200-6161
Mfr. Part No.:
A9DA3732
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

Acti9 iDT40

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

EN/CEI 61009-2-1, CE, EN/CEI 60947-2, RoHS

Width

90mm

Height

93mm

Depth

73mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
ES
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. The circuit breaker is fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties.

Trip unit technology Thermal-magnetic

Poles description 3P + N

Number of protected poles 3

Neutral position Left

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy