Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V AC, 7.5 kA Breaking Capacity

Subtotal (1 unit)*

MYR302.14

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR302.14

*price indicative

RS Stock No.:
200-6154
Mfr. Part No.:
A9PE2620
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity

7.5kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9 iDT40

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EN IEC 60898-1, EN IEC 60947-2, REACH, RoHS, CE

Height

85mm

Depth

74mm

Width

18mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
HU
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. The circuit breaker is fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties.

Trip unit technology Thermal-magnetic

Poles description 1P + N

Number of protected poles 1

Neutral position Left

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy