Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V AC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 200-6150
- Mfr. Part No.:
- A9PA4620
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR815.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR815.55 |
*price indicative
- RS Stock No.:
- 200-6150
- Mfr. Part No.:
- A9PA4620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 7.5kA | |
| Range | Acti9 | |
| Series | Acti9 iDT40 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2 | |
| Depth | 74mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Mount Type DIN Rail | ||
Breaking Capacity 7.5kA | ||
Range Acti9 | ||
Series Acti9 iDT40 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2 | ||
Depth 74mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- HU
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. The circuit breaker is fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties.
Trip unit technology Thermal-magnetic
Poles description 1P + N
Number of protected poles 1
Neutral position Left
Related links
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 20A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 6A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 32A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 2A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 230V AC, 7.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 10A 230V AC, 7.5 kA Breaking Capacity
