Schneider Electric Acti9 Acti9 iDT40 XA Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V AC, 7.5 kA Breaking

Subtotal (1 unit)*

MYR731.65

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR731.65

*price indicative

RS Stock No.:
200-6146
Mfr. Part No.:
A9PA4610
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Mount Type

DIN Rail

Breaking Capacity

7.5kA

Range

Acti9

Series

Acti9 iDT40 XA

Terminal Type

Screw

IP Rating

IP20

Depth

74mm

Height

85mm

Standards/Approvals

CE, EN IEC 60898-1, EN IEC 60947-2, REACH, RoHS

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU
The Schneider Electric miniature circuit breaker combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. The circuit breaker is fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties.

Trip unit technology Thermal-magnetic

Poles description 1P + N

Number of protected poles 1

Neutral position Left

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy