RS Better World
Siemens SENTRON 5SY6 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 72 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 196-3631
- Mfr. Part No.:
- 5SY6216-7
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR404.85
FREE delivery for orders over RM 150.00
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR404.85 |
| 5 + | MYR333.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 196-3631
- Mfr. Part No.:
- 5SY6216-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SY6 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Depth | 90mm | |
| Width | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SY6 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Depth 90mm | ||
Width 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens 5SY6 Series MCB, 16A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 5SY6216-7
This miniature circuit breaker provides essential electrical protection by managing overload and short-circuit issues effectively. With a 2-pole configuration and Type C tripping characteristic, it integrates well into various industrial and infrastructure applications, ensuring safety and stability.
Features & Benefits
• 6 kA breaking capacity enhances safety
• Type C MCB protects against medium inrush currents
• Compatible with DIN rail for straightforward installation
• Secure screw terminal connections facilitate reliable wiring
• Constructed from halogen-free and silicon-free materials for environmental safety
• Rated for a mechanical service life of 10,000 cycles
Applications
• Suitable for circuit protection in industrial machinery
• Ideal for commercial electrical installations
• Utilised in domestic settings for enhanced safety
• Commonly employed in automation systems
What is the optimal ambient temperature range for operation?
It operates efficiently between -25°C and 55°C.
Is it compatible with both AC and DC applications?
Yes, it supports AC up to 400 V and DC up to 72 V.
How can it be ensure secure wiring during installation?
A tightening torque between 2.5 N·m and 3.5 N·m is recommended.
What type of conductors can be connected to it?
It accommodates solid and stranded conductors ranging from 0.75 mm² to 35 mm².
Can it be mounted in any position?
Yes, it is designed for installation in any orientation.
Related links
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SY6 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking Capacity
