Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,048.17

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,048.17

*price indicative

RS Stock No.:
191-6097
Mfr. Part No.:
A9P22720
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9 iDT40T

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EN IEC 60898-1, EN IEC 60947-2, CE, RoHS, REACH

Depth

85mm

Width

74mm

Height

85mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
HU

A9P22720 Acti9 iDT40T MCB Miniature Circuit Breaker IP20 / IP40 3 Pole + N.


  • Short product name IDT40T

  • Distribution applications.

  • 3 x Protected poles.

  • Left Neutral position.

  • AC Network.

  • Curve code C.

  • Isolation to EN/IEC 60947-2.

  • NF Quality label.

  • [Ue] rated operational voltage 400 V AC 50 Hz.

  • With Contact position indicator.

  • Toggle control type.

  • Trip indicator ON/OFF.

  • Clip-On Mounting (DIN rail).

  • 6 x 9mm Pitches.

  • MCB is White.

  • Weight 340 g.

  • Can be padlocked.

  • IP20 to IEC 60529, IP40 (modular) to IEC 60529.

  • Breaking.


  • 4500 A Icn at 400 V AC 50 Hz conforming to EN/IEC 60898-1.

  • 6 kA Icu at 400 V AC 50 Hz conforming to EN/IEC 60947-2.
  • ;Durability.;
  • Mechanical 20,000 Cycles.

  • Electrical 20,000 Cycles.
  • ;Terminal connections.;
  • Top and Bottom Screw connection.

  • Tunnel terminal (top or bottom) 1…10 mm² flexible.

  • Tunnel terminal (top or bottom) 1…16 mm² rigid.

  • Schneider Electric Acti 9 DT40 MCB 1 Pole


    Acti 9 DT40 series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

    VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

    VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

    Benefits and Features


    Downstream circuit is always safe

    Class-2 insulation: ensures continuous protection for both operators and unqualified persons.

    Insulated terminals (IP20)

    Highly durable with robust connections that provide twice the standard tightening torque.

    Provide greater continuity of service thanks to VisiTrip.

    Double clip for dismounting with comb busbar in place;5 pc- 5/64’’ hex key wrenches with polybag

    Standards


    IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

    Installations. In the UK traditionally known as miniature circuit breakers

    (MCB’s).

    IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

    Installations. In the UK traditionally known as moulded case circuit breakers

    (MCCB’s) and also air circuit breakers (ACB’s).

    Q: What is the differences in the Tripping Curves B, C, and D?


    A: Curve B: Tripping: 3 to 5 times the rated current.

    Applications: protection of generators, persons, very long cables

    Curve C: Tripping: 5 to 10 times the rated current

    Applications: protection of circuits and general applications

    Curve D: Tripping: 10 to 14 times the rated current

    Applications: protection of high surge circuits, welders, transformers and motors

    Approvals

    CE, BV, RINA, DNV.

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy