Lovato Electric P1MB Miniature Circuit Breaker, 3-Pole, 40A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 188-1669
- Mfr. Part No.:
- P1MBUL3PC40
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR1,487.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,487.99 |
*price indicative
- RS Stock No.:
- 188-1669
- Mfr. Part No.:
- P1MBUL3PC40
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Height | 116mm | |
| Standards/Approvals | cULus, EAC, IEC/EN/BS 60947-2, UL 489 | |
| Depth | 116mm | |
| Width | 76mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series P1MB | ||
IP Rating IP20 | ||
Height 116mm | ||
Standards/Approvals cULus, EAC, IEC/EN/BS 60947-2, UL 489 | ||
Depth 116mm | ||
Width 76mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 40a
Related links
- Lovato Electric P1MB Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric P1MB Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 40A 230V ac AC 6 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking
