Lovato P1MB Miniature Circuit Breaker, 3-Pole, 10A, Type C, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 188-1657
- Mfr. Part No.:
- P1MBUH3PC10
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR887.81
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR887.81 |
*price indicative
- RS Stock No.:
- 188-1657
- Mfr. Part No.:
- P1MBUH3PC10
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Width | 116mm | |
| Standards/Approvals | cULus, EAC, IEC/EN/BS 60947-2, UL 489 | |
| Height | 116mm | |
| Depth | 116mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series P1MB | ||
IP Rating IP20 | ||
Width 116mm | ||
Standards/Approvals cULus, EAC, IEC/EN/BS 60947-2, UL 489 | ||
Height 116mm | ||
Depth 116mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Miniature circuit breaker, 1p - 10ka. 3 modules, characteristic c, 10a
Related links
- Lovato P1MB Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Lovato P1MB Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
