Contactum Miniature Circuit Breaker, 1-Pole, 32A, Type B, 250V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 184-9060
- Mfr. Part No.:
- CPB32
- Manufacturer:
- Contactum
Subtotal (1 unit)*
MYR19.40
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR19.40 |
*price indicative
- RS Stock No.:
- 184-9060
- Mfr. Part No.:
- CPB32
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 250V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Standards/Approvals | BS EN 60898 | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 250V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Standards/Approvals BS EN 60898 | ||
RoHS Status: Exempt
The Contactum mini circuit breaker has type B tripping characteristics and MCB circuit breaker type.
Ambient operating temperature: -5 to 40°C
Related links
- Contactum Defender DDB125FI4 Miniature Circuit Breaker 32A 250V ac AC, 10 kA Breaking Capacity
- Contactum CPB10 Miniature Circuit Breaker 10A 250V ac AC, 6 kA Breaking Capacity
- Contactum CPB40 Miniature Circuit Breaker 40A 250V ac AC, 6 kA Breaking Capacity
- Contactum CPB16 Miniature Circuit Breaker 16A 250V ac AC, 6 kA Breaking Capacity
- Contactum CPB06 Miniature Circuit Breaker 6A 250V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 250V ac AC, 6 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 10A 250V ac AC, 10 kA Breaking Capacity
- Contactum CPB50 Miniature Circuit Breaker 50A 250V ac AC, 4.5 kA Breaking Capacity
