Contactum DDB Miniature Circuit Breaker, 1-Pole, 50A, Type C, 250V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 184-9050
- Mfr. Part No.:
- CPB1050C
- Manufacturer:
- Contactum
Subtotal (1 unit)*
MYR40.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40.30 |
*price indicative
- RS Stock No.:
- 184-9050
- Mfr. Part No.:
- CPB1050C
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 250V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | DDB | |
| IP Rating | IP2X, IP4X | |
| Standards/Approvals | IEC 61439-3, IEC/EN 61009, BS EN 60529, BS EN 61439-3, IEC 60898 | |
| Width | 415mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 250V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series DDB | ||
IP Rating IP2X, IP4X | ||
Standards/Approvals IEC 61439-3, IEC/EN 61009, BS EN 60529, BS EN 61439-3, IEC 60898 | ||
Width 415mm | ||
Depth 120mm | ||
RoHS Status: Exempt
The Contactum mini circuit breaker has type C tripping characteristics and MCB circuit breaker type.
Ambient operating temperature: -5 to 40°C
Related links
- Contactum DDB Miniature Circuit Breaker 32A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 50A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 16A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 6A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 20A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 63A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 40A 250V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 10A 250V ac AC, 10 kA Breaking Capacity
