Contactum Defender B Board DDB Miniature Circuit Breaker, 3-Pole, 32A, Type B, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR103.01

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR103.01

*price indicative

RS Stock No.:
184-9040
Mfr. Part No.:
CPB1032B3
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Defender B Board

Series

DDB

IP Rating

IP2X, IP4X

Depth

120mm

Width

415mm

Standards/Approvals

BS EN 60529, IEC 61439-3, IEC 60898, IEC/EN 61009, BS EN 61439-3

RoHS Status: Exempt

The Contactum Miniature circuit breakers has type B triple pole MCBs and DIN rail mounting method.

Operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy