Siemens SENTRON 5SY4 Miniature Circuit Breaker, 4-Pole, 16A, Type B, 400V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 124-3196
- Mfr. Part No.:
- 5SY4416-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR963.86
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR963.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3196
- Mfr. Part No.:
- 5SY4416-6
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 76mm | |
| Depth | 90mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 76mm | ||
Depth 90mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2/UL1077 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Reset Actuator Type Toggle Switch | ||
- Datasheet
- Siemens EcoTech label
- Manual - Protection Devices
- Catalogue - Low-Voltage Power Distribution and Electrical Installation Technology
- Selection Guide - 5SY4 Series
- Instruction Sheet - 5SY4 Series
- Manual - Protection Devices
- Catalogue - Low-Voltage Power Distribution and Electrical Installation Technology
- Selection Guide - 5SY4 Series
- Instruction Sheet - 5SY4 Series
- COO (Country of Origin):
- DE
Siemens 5SY4 Series MCB, 16A Current Rating , 4 Poles - 5SY4416-6
Features & Benefits
• 10 kA breaking capacity for robust circuit safety
• Screw Terminal connections for secure and easy wiring
• Mechanical lifespan of 10000 cycles enhances durability
• Halogen free construction promotes safer operation
Applications
• Suitable for commercial electrical distribution boards
• Ideal for machinery and mechanical engineering
• Used in residential electrical systems requiring circuit protection
What is the significance of the 4-pole configuration?
How does the tripping characteristic affect performance?
Can this circuit breaker be used in outdoor environments?
How does the environmental temperature impact its operation?
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 20 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 4A 400V ac AC 35 kA Breaking Capacity
