ABB S300 S300 Miniature Circuit Breaker, 3-Pole, 25A, Type B, 415V ac AC, 125 V DC, 25 kA Breaking Capacity

N

Subtotal (1 unit)*

MYR1,756.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,756.51

*price indicative

RS Stock No.:
870-004
Mfr. Part No.:
2CDS383001R0255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

125V

Mount Type

Rail Mount

Breaking Capacity

25kA

Range

S300

Series

S300

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

TSCA

Height

88mm

Depth

69mm

Width

52.5mm

Tripping Mechanism

Electromechanic

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature circuit breaker is a Compact and Durable protection device designed to safeguard electrical systems against overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining reliable performance in everyday installations.

Protection rating IP20 for safety

Rated insulation voltage is 500 V AC

Overvoltage category IV classification

Conforms to IEC/EN 60898-1 standard

Conforms to IEC/EN 60947-2 standard

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy