ABB S200 S200 Miniature Circuit Breaker, 2-Pole, 500mA, C Type, 440V ac AC, 125 V DC, 25 kA Breaking Capacity
- RS Stock No.:
- 869-789
- Mfr. Part No.:
- 2CDS272001R0984
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR1,278.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,278.48 |
*price indicative
- RS Stock No.:
- 869-789
- Mfr. Part No.:
- 2CDS272001R0984
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 500mA | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V | |
| Breaking Capacity | 25kA | |
| Mount Type | Rail Mount | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | TSCA | |
| Width | 35mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 500mA | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V | ||
Breaking Capacity 25kA | ||
Mount Type Rail Mount | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals TSCA | ||
Width 35mm | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic | ||
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
Related links
- ABB S200 S200 Miniature Circuit Breaker 40A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 4A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 500mA 440V ac AC 20 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 6A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 20A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 50A 440V ac AC 25 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 3A 440V ac AC 25 kA Breaking Capacity