ABB S300 S300 Miniature Circuit Breaker, 4-Pole, 500mA, C Type, 415V ac AC, 125 V DC, 100 kA Breaking Capacity

N

Subtotal (1 unit)*

MYR2,650.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,650.50

*price indicative

RS Stock No.:
869-788
Mfr. Part No.:
2CDS384001R0984
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

500mA

Tripping Characteristics

C Type

Rated AC Voltage

415V ac

Rated DC Voltage

125V

Breaking Capacity

100kA

Mount Type

Rail Mount

Range

S300

Series

S300

Terminal Type

Screw

IP Rating

IP20, IP40

Height

88mm

Width

70mm

Standards/Approvals

TSCA

Depth

69mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electromechanic

COO (Country of Origin):
DE
The ABB Miniature circuit breaker is a Compact and Durable protection device designed to safeguard electrical systems against overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining reliable performance in everyday installations.

Protection rating IP20 for safety

Rated insulation voltage is 500 V AC

Overvoltage category IV classification

Conforms to IEC/EN 60898-1 standard

Conforms to IEC/EN 60947-2 standard

Pollution degree 3 classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy