Schneider Electric Multi9 C60H-DC Miniature Circuit Breaker, 3-Pole, 6A, B Curve, 500 V DC, 10 kA Breaking Capacity

N

Subtotal (1 unit)*

MYR802.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR802.47

*price indicative

RS Stock No.:
759-414
Mfr. Part No.:
M9U11206
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

B Curve

Rated DC Voltage

500V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

C60H-DC

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

81mm

Depth

73mm

Standards/Approvals

UL 1077

Width

36mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
CN
The Schneider Electric Miniature circuit breaker offers reliable protection for your electrical distribution systems, ensuring safety in DC applications up to 500 V. It's designed for robust performance with efficient trip unit technology.

Rated current of 6 A at 25 °C for optimal performance

Thermal-magnetic trip unit technology enhances reliability

Multiple breaking capacities up to 20 kA ensure safety

Compact design suitable for DIN rail mounting

Mechanical durability rated for 20,000 cycles

IP20 ingress protection suits various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy