ABB Miniature Circuit Breaker
- RS Stock No.:
- 599-625
- Distrelec Article No.:
- 300-76-757
- Mfr. Part No.:
- S201S-B6
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-625
- Distrelec Article No.:
- 300-76-757
- Mfr. Part No.:
- S201S-B6
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
Related links
- ABB Miniature Circuit Breaker
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC, 6 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B63 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB Miniature Circuit Breaker 10A 240V ac AC
- ABB Miniature Circuit Breaker 13A 240V ac AC
- ABB Miniature Circuit Breaker 32A 440V ac AC
- ABB Miniature Circuit Breaker 4A 230V ac AC
- ABB Busbar for use with Miniature Circuit Breaker