Eaton xPole PXL Miniature Circuit Breaker, 1-Pole, 16A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 486-805
- Mfr. Part No.:
- 236059 PXL-C16/1
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR52.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR52.19 | - |
| 10 - 49 | MYR51.15 | 1% |
| 50 + | MYR50.12 | 3% |
*price indicative
- RS Stock No.:
- 486-805
- Mfr. Part No.:
- 236059 PXL-C16/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 80mm | |
| Depth | 60mm | |
| Height | 17.5mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898, IEC | ||
Width 80mm | ||
Depth 60mm | ||
Height 17.5mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton MCB, 16A Current Rating, Type C Tripping Characteristics - 236059 PXL-C16/1
This miniature circuit breaker (MCB) is designed for effective electrical circuit protection, offering robust performance in residential and commercial applications. With a width of 17.5mm and a length of 80mm, it is expertly configured for DIN rail mounting, ensuring ease of installation. The Eaton xPole MCB features a Type C tripping characteristic, making it an efficient choice for safeguarding electrical circuits from overcurrents and short circuits.
Features & Benefits
• 16A current rating ensures adequate protection for circuits
• Type C MCB provides efficient response to overloads
• 10 kA breaking capacity accommodates high fault current scenarios
• Designed for easy DIN rail mounting for quick setup
• Toggle switch actuator simplifies operation and resetting
• Compatible with multi-wired and solid-core conductors up to 25mm²
Applications
• Integrated into residential electrical systems
• Utilised in commercial switchgear installations
• Ideal for requiring enhanced electrical safety
• Suitable for environments with varying electrical loads
What are the operational parameters regarding the ambient temperature?
This device functions effectively within a temperature range of -25 °C to 55 °C, ensuring reliable performance in diverse environments.
How does the breaking capacity influence the product's suitability for use?
With a rated breaking capacity of 10 kA, it effectively manages high current faults, thus minimising damage and improving the lifespan of the connected circuit.
What installation considerations should be taken into account?
Ensure the mounting rail complies with standard specifications for secure installation, and verify conductor cross-sections are within the acceptable range for optimal connectivity.
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 16A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
