Eaton xPole PXL Miniature Circuit Breaker, 1-Pole, 10A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 486-776
- Mfr. Part No.:
- 236029 PXL-B10/1
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save MYR8.40
View bulk pricing optionsSubtotal (1 unit)*
MYR40.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR40.28 | - |
| 10 - 24 | MYR39.44 | MYR8.40 |
| 25 + | MYR38.26 | MYR50.50 |
*price indicative
- RS Stock No.:
- 486-776
- Mfr. Part No.:
- 236029 PXL-B10/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xPole | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 60mm | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 80mm | |
| Height | 17.5mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xPole | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 60mm | ||
Standards/Approvals EN 60898, IEC | ||
Width 80mm | ||
Height 17.5mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton MCB, 10A Current Rating, Type B Tripping Characteristics - 236029 PXL-B10/1
This device is a miniature circuit breaker (MCB) in the xPole series by Eaton, specifically designed for applications in residential and commercial settings. With a compact width of 17.5mm and a length of 80mm, it features a single pole and a current rating of 10A. The product supports both AC and DC voltage, functioning effectively at 400V AC and 48V DC.
Features & Benefits
• Type B MCB provides reliable tripping characteristics for protection
• Rated breaking capacity of 10 kA ensures robust fault handling
• Suitable for DIN rail mounting, facilitating easy installation
• Connectable conductor cross section ranges from 1mm² to 25mm²
• Operates within a temperature range of -25 °C to 55 °C
• RoHS compliant for environmentally responsible usage
Applications
• Utilised in switchgear for residential electrical systems
• Ideal for commercial requiring reliable circuit protection
• Employed in automation systems needing adherence to electrical standards
• Suitable for installations involving mixed AC and DC loads
What is the maximum ambient temperature for operation?
The maximum ambient operating temperature is 55 °C, with a minimal impact on current capacity beyond this threshold.
How does the breaking capacity impact circuit safety?
With a breaking capacity of 10 kA, it effectively handles short circuits, ensuring that potential faults do not lead to excessive current flow that could damage the electrical system.
What specifications should be considered for installation?
The device should be connected to suitable conductor sizes, ensuring they remain within the 1mm² to 25mm² range, to optimise performance and safety.
Can this product be used in different voltage systems?
Yes, it operates proficiently with both AC (up to 400V) and DC (up to 48V) voltage systems, offering versatility in a variety of applications.
Standards
IEC / EN 60898
Related links
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
