Siemens SENTRON 5SJ4335 Miniature Circuit Breaker, 3-Pole, 35A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 300-081
- Mfr. Part No.:
- 5SJ4335-7HG42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,102.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,102.11 |
*price indicative
- RS Stock No.:
- 300-081
- Mfr. Part No.:
- 5SJ4335-7HG42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 35A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SJ4335 | |
| IP Rating | IP40, IP20 | |
| Height | 121mm | |
| Width | 54mm | |
| Depth | 70mm | |
| Standards/Approvals | CE, UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 35A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SJ4335 | ||
IP Rating IP40, IP20 | ||
Height 121mm | ||
Width 54mm | ||
Depth 70mm | ||
Standards/Approvals CE, UL, UKCA, RoHS, IEC/EN 60947-2/UL 489, DVE, CCC | ||
- COO (Country of Origin):
- DE
The Siemens Circuit breaker is rated for a 10kA breaking capacity, with a 3-pole configuration and a C curve. It complies with UL 489 standards and is designed for 480Y/277V systems, offering reliable overcurrent protection for electrical circuits in industrial and commercial applications.
CE Certified
EAC Certified
Related links
- Siemens SENTRON 5SJ4335 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4335 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4235 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4135 Miniature Circuit Breaker 35A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4135 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SJ4235 Miniature Circuit Breaker 35A 400V ac AC 14 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON SENTRON 5SY4 Miniature Circuit Breaker 35A 400V ac AC 5 kA Breaking
