Siemens SENTRON 5SJ4308 Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,482.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,482.88

*price indicative

RS Stock No.:
300-052
Mfr. Part No.:
5SJ4308-8HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SJ4308

IP Rating

IP20, IP40

Height

121mm

Width

54mm

Standards/Approvals

RoHS, CCC, CE, DVE, IEC/EN 60947-2/UL 489, UKCA, UL

Depth

70mm

COO (Country of Origin):
DE
The Siemens Circuit breaker is rated for a 10kA breaking capacity, with a 3-pole configuration and a D curve. It complies with UL 489 standards and is designed for 480Y/277V systems, offering reliable overcurrent protection for electrical circuits in industrial and commercial applications.

CE Certified

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy