Siemens SENTRON 5SJ4103 Miniature Circuit Breaker, 1-Pole, 3A, Type D, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR421.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR421.48

*price indicative

RS Stock No.:
299-880
Mfr. Part No.:
5SJ4103-8HG42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Rail

Breaking Capacity

10kA

Range

SENTRON

Series

5SJ4103

IP Rating

IP40, IP20

Depth

70mm

Standards/Approvals

UKCA, CE, CCC, IEC / EN 60947-2 / UL 489, UL

Width

18mm

Height

121mm

COO (Country of Origin):
DE
The Siemens Circuit breaker is rated for a 10kA breaking capacity, with a 1-pole configuration and a D curve. It complies with UL 489 standards and is designed for use in 277V systems, providing reliable protection against overcurrents in electrical circuits.

CE Certified

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy