Siemens SENTRON 5SJ4201 Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 60 V dc DC, 14 kA Breaking Capacity

Subtotal (1 unit)*

MYR966.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR966.86

*price indicative

RS Stock No.:
299-794
Mfr. Part No.:
5SJ4201-8HG41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

14kA

Mount Type

Rail

Range

SENTRON

Series

5SJ4201

IP Rating

IP20, IP40

Depth

70mm

Standards/Approvals

CCC, CE, DVE, IEC/EN 60947-2/UL 489, RoHS, UKCA, UL

Width

36mm

Height

110mm

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker is rated for 240V with a 14kA breaking capacity, featuring a 2-pole configuration and a D curve. It has a width of 70 mm and complies with UL 489 standards, ensuring reliable protection in electrical circuits against overcurrent conditions.

CE Certified

EAC Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy