Eaton Z-R24 ICS-R16 Miniature Circuit Breaker, 16 A, 240 V ac AC
- RS Stock No.:
- 262-450
- Mfr. Part No.:
- ICS-R16A024B200 Z-R24/16-20
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR334.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR334.76 | MYR167.38 |
*price indicative
- RS Stock No.:
- 262-450
- Mfr. Part No.:
- ICS-R16A024B200 Z-R24/16-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16 A | |
| Rated AC Voltage | 240 V ac | |
| Mount Type | DIN Rail | |
| Range | Z-R24 | |
| Series | ICS-R16 | |
| Standards/Approvals | RoHS conform | |
| Depth | 60mm | |
| Height | 73mm | |
| Width | 90 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16 A | ||
Rated AC Voltage 240 V ac | ||
Mount Type DIN Rail | ||
Range Z-R24 | ||
Series ICS-R16 | ||
Standards/Approvals RoHS conform | ||
Depth 60mm | ||
Height 73mm | ||
Width 90 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton installation relay is designed for seamless integration within distribution systems, boasting robust functionality with a control voltage of 24 V AC and a configuration of 2 normally open contacts rated for operational currents up to 16 A. Its compact dimensions allow for efficient use of space while ensuring high performance, making it an ideal choice for panel builders seeking reliability and compliance. With its DIN rail mounting method, the relay fits easily into existing setups, ensuring hassle-free installation. Additionally, the device meets various industry standards, providing peace of mind for both installers and end-users alike. This installation relay is an essential component for enhancing electrical circuit efficiency, delivering durability and functionality in one package.
Efficient DIN rail mounting for straightforward installation
Compact design optimises space in control panels
Compatible with multiple load types, enhancing versatility
Designed to meet key safety and compliance standards
Advanced heat dissipation ensures optimal performance
Robust construction provides long-lasting service
User-friendly design allows for quick configuration
Ideal for both industrial and commercial applications
Related links
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16 A, 240 V AC
- Eaton 16 → 20 A Motor Protection Circuit Breaker, 690 V ac
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton 16 → 20 A PKZM0 Motor Protection Unit, 690 V
