Eaton Z-R23 ICS-R16 Miniature Circuit Breaker, 16 A, 240 V ac AC
- RS Stock No.:
- 261-912
- Mfr. Part No.:
- ICS-R16D024B200 Z-R23/16-20
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR334.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR334.76 | MYR167.38 |
*price indicative
- RS Stock No.:
- 261-912
- Mfr. Part No.:
- ICS-R16D024B200 Z-R23/16-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16 A | |
| Rated AC Voltage | 240 V ac | |
| Mount Type | DIN Rail | |
| Range | Z-R23 | |
| Series | ICS-R16 | |
| Depth | 17.5mm | |
| Height | 73mm | |
| Standards/Approvals | RoHS conform | |
| Width | 60 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16 A | ||
Rated AC Voltage 240 V ac | ||
Mount Type DIN Rail | ||
Range Z-R23 | ||
Series ICS-R16 | ||
Depth 17.5mm | ||
Height 73mm | ||
Standards/Approvals RoHS conform | ||
Width 60 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton installation relay is engineered for high performance in electrical distribution environments, delivering reliable control and operation at 24 V DC. Designed with versatility in mind, it supports various applications, featuring two normally open contacts and a robust rated operational current of 16 A. The compact design enables seamless integration into existing systems, ensuring that space constraints do not compromise functionality. Compliance with IEC/EN standards underscores its commitment to safety and quality. With reliable mounting options including DIN rail, this product reflects the perfect balance of innovation and practicality, suitable for demanding industrial settings.
Optimised for 24 V DC applications, enhancing overall system efficiency
Compact dimensions make it ideal for limited space installations
Durable design ensures longevity and reliability in various operating conditions
Easily mounted on a DIN rail for straightforward installation
Supports a variety of load types, catering to diverse project requirements
Fail-safe operation provides peace of mind in critical applications
Complies with international standards for quality and safety assurance
Allows for manual operation, adding flexibility to control options
Related links
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R23 ICS-R16 Miniature Circuit Breaker 16 A, 240 V AC
- Eaton Z-R24 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton Z-R230 ICS-R16 Miniature Circuit Breaker 240 V AC
- Eaton 16 → 20 A Motor Protection Circuit Breaker, 690 V ac
- Eaton Z-SV Contactor Bridge for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT Miniature Circuit Breaker
- Eaton Z-SV Contactor Bridge for use with FAZ-RT Miniature Circuit Breaker, FAZ-NA Miniature Circuit Breaker
- Eaton 16 → 20 A PKZM0 Motor Protection Unit, 690 V
