Eaton xEffect AZ Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,557.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,557.01

*price indicative

RS Stock No.:
251-353
Mfr. Part No.:
211781 AZ-3-C32
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

25kA

Range

xEffect

Series

AZ

Terminal Type

Lift

IP Rating

IP40, IP20

Width

81mm

Standards/Approvals

EN45545-2, IEC/EN 60947-2, IEC 61373

Depth

75mm

Height

90mm

COO (Country of Origin):
RS
The Eaton Miniature Circuit Breaker stands as a robust solution for both industrial and advanced commercial applications. This circuit breaker not only complies with stringent RoHS directives but also meets international standards such as IEC/EN 60947-2, ensuring reliability and safety. Its exceptional design facilitates seamless integration into diverse systems, allowing for optimised performance under various operational conditions. It is indispensable for panel builders, offering essential heat dissipation data and temperature rise calculations to maintain system integrity.

Designed to operate efficiently in ambient temperatures ranging from -25 °C to 55 °C

Electrical lifespan extends to 10000 operations offering long-term reliability

Robust terminals are finger and hand touch safe enhancing user safety

Incorporates features for resistance to thermal stability and corrosion

Overvoltage category III capability accommodates various installation demands

Easily mounted onto top-hat rails for simple installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy