Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 6A, Type B, 250 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR669.28

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.28

*price indicative

RS Stock No.:
246-055
Mfr. Part No.:
176066 FAZ-B6/1-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

EN45545, IEC 617, RoHS

Width

17.7mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is expertly designed for DC applications, ensuring protection against overcurrents in demanding environments. With its robust single pole construction, this device delivers reliable performance for operational voltages up to 250 V, safeguarding electrical circuits with precision. Its innovative B characteristic tripping system responds swiftly to overload conditions while maintaining essential operational stability.

Designed for DC applications enhancing safety in electrical circuits

Compact dimensions facilitate easy installation in confined spaces

Single pole design reduces complexity while providing effective protection

Complies with safety certifications promoting confidence in usage

Robust construction promises durability in challenging environments

Suitable for both new installations and replacements in existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy