ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 32A, Type B, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR3,139.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,139.61

*price indicative

RS Stock No.:
204-379
Mfr. Part No.:
2CDS273061R0325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Width

52.5mm

Height

85mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers advanced protection for AC and DC applications, enhancing the established System pro M compact range. It delivers exceptional short-circuit breaking capacity, ensuring reliable safety across various conditions. Compliant with international standards, this circuit breaker integrates seamlessly with existing ABB accessories, simplifying installation and maintenance. It is a versatile and dependable choice for both project planning and everyday use.

Flexible application for AC and DC systems

High short-circuit breaking capacity

Compatibility with System pro M compact accessories

Easy installation on DIN rails

Related links