ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 200-775
- Mfr. Part No.:
- 2CDS273061R0324
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,557.21
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,557.21 |
*price indicative
- RS Stock No.:
- 200-775
- Mfr. Part No.:
- 2CDS273061R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers advanced protection for both AC and DC applications, expanding the renowned System pro M compact series. Designed for high performance, it features robust short-circuit protection and meets stringent international safety standards. Its versatile design allows easy integration into existing setups, making it ideal for diverse environments, from warehousing to project engineering.
Optimised for both AC and DC applications
Robust tripping characteristic C for high-demand scenarios
Wide operational voltage range for adaptability
High inbuilt short-circuit breaking capacity
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 400V ac AC 10 kA
