ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 1.6A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR2,327.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,327.44

*price indicative

RS Stock No.:
204-367
Mfr. Part No.:
2CDS273001R0971
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

UL 1077, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235

Depth

69mm

Width

52.5mm

Height

88mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker enhances electrical system efficiency and safety with robust overload and short-circuit protection. Suitable for residential, commercial, and industrial use, it complies with IEC/EN standards for reliability and durability. Supporting various configurations and rated currents, it offers flexibility for diverse installations. Its compact design ensures easy integration and optimal functionality in any setup.

Compact design for space-saving installations on DIN rails

Dual tripping mechanisms for fast overload and short circuit response

Rated up to 63A for accommodating a wide range of electrical loads

Environmentally friendly with recycling take-back services

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy