ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 50A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 204-365
- Mfr. Part No.:
- 2CDS273001R0578
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-365
- Mfr. Part No.:
- 2CDS273001R0578
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | CE, IEC 608981, IEC 60947, REACH, RoHS, SCIP, UKCA, WEEE | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 52.5mm | ||
Standards/Approvals CE, IEC 608981, IEC 60947, REACH, RoHS, SCIP, UKCA, WEEE | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers exceptional reliability and innovation in electrical protection. Engineered for both residential and commercial use, it provides robust overload and short circuit protection. Its compact design allows for straightforward DIN rail installation, and its advanced materials ensure durability and efficient heat dissipation. Meeting international standards, it offers a combination of high performance and eco-friendly features.
Current limiting design for enhanced safety
Compact structure for reduced installation space
Wide operational temperature range for diverse environments
Eco-friendly attributes supporting sustainability
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking