ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 220 V dc DC, 10 kA
- RS Stock No.:
- 204-311
- Mfr. Part No.:
- 2CDS271061R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR572.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR572.18 |
*price indicative
- RS Stock No.:
- 204-311
- Mfr. Part No.:
- 2CDS271061R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 220V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC 60898-2, IEC 60947-2, IEC/EN 60664-1, IEC/EN 60898-2, IEC/EN 60947-2, IEC 60898-1 | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 220V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals IEC 60898-2, IEC 60947-2, IEC/EN 60664-1, IEC/EN 60898-2, IEC/EN 60947-2, IEC 60898-1 | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for reliable protection in both AC and DC applications. With its robust performance and extensive approvals, this product extends the renowned system pro M compact range. Its innovative design caters to a variety of settings, ensuring compliance with major international and local standards. The intuitive integration of existing accessories makes it a versatile choice for any project, whether you're installing or maintaining equipment. Not only does it offer high short-circuit breaking capacity, but it also embodies simplicity and flexibility, making it an ideal solution for professionals and businesses alike.
Optimal thermal and mechanical endurance, indicating long-lasting reliability
Compact dimensions allow for space-efficient installations
Robust enclosure rating provides adequate protection from environmental factors
Flexible mounting options enhance installation choices to suit specific needs
Efficiently signifies operational status through clear indicator markings
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 8A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 25A 230V ac AC 10 kA