RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type B, 400V ac AC, 110 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

MYR1,469.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,469.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-268
Mfr. Part No.:
2CDS254001R0105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

110V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP40

Width

70mm

Depth

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Height

88mm

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed to deliver exceptional performance and reliability across various applications. Engineered for high efficiency, it features a compact four-pole configuration, ensuring optimal space utilisation within electrical systems. With a robust tripping mechanism that combines delayed thermal and electromechanical responses, it provides advanced protection against overloads and short circuits. Furthermore, its adaptability is reflected in its compliance with international standards, making it an ideal solution for residential, commercial, and industrial environments. This circuit breaker not only embodies advanced technology but also prioritises ease of installation and maintenance, further enhancing its usability.

Current limiting capability to enhance system safety

Designed to fit standard DIN rails, facilitating straightforward installation

Utilises advanced materials for durability and longevity

Constructed to operate efficiently in extreme temperatures

Compliant with RoHS and REACH regulations for environmental safety

Meets stringent international electrical standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy