RS Better World

ABB S200 Miniature Circuit Breaker, 2-Pole, 4A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,167.11

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,167.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-258
Mfr. Part No.:
2CDS252001R0045
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

S200

Terminal Type

Screw

IP Rating

IP40, IP20

Height

85mm

Standards/Approvals

UL1077, IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Width

35mm

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Reset Actuator Type

I/O Actuator

RoHS Status: Exempt

COO (Country of Origin):
CN

ABB S200 Series Miniature Circuit Breaker, 4A Current, 400V ac Rated voltage - 2CDS252001R0045


This miniature circuit breaker is designed to protect low-voltage AC installations by interrupting fault currents and preventing overloads in two-pole circuits. It is intended for installation on standard DIN-rail systems and provides selectable tripping behaviour appropriate for residential and light-commercial distribution boards.

Features and Benefits:


• 10 kA breaking capacity delivers high fault-interruption capability
• Type B tripping characteristic protects against low-level earth faults
• 4 A current rating allows precise protection for small circuits
• Screw terminals provide robust wiring and secure connections
• Reset I/O actuator enables clear manual on to off operation

Applications


• Suitable for protecting lighting circuits in domestic settings
• Ideal for single-phase distribution in small commercial sites
• Used for safeguarding control and signalling circuits
• Can be used for isolating dual-pole loads on DIN rail
• Used with modular electrical panels requiring Compact protection

What mounting method does it require?


It clips directly onto a DIN rail for Rapid panel installation and alignment.

How are conductors connected to the device?


Conductors are secured using screw-type terminals compatible with standard cable preparations.

What environmental protection is provided?


The enclosure offers IP40 protection and IP20 at specific interfaces to restrict ingress.

How many poles does the device interrupt?


It interrupts two poles simultaneously to disconnect both conductors in a circuit.

Which standards and approvals does it meet?


It carries approvals to UL1077 and complies with IEC/EN 60947-2 and IEC/EN 60898-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy