ABB S301 Miniature Circuit Breaker, 1-Pole, 8A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 204-229
- Mfr. Part No.:
- 2CDS381103R0407
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-229
- Mfr. Part No.:
- 2CDS381103R0407
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | UNSPSC, WEEE, UL, UKCA, RoHS, REACH, NF, IGCC, IEC 60947-2, IEC 60898-1, IEC 60068-2-27, ETIM, EN45555, eClass, EAC, DNV GL, CSA, CMRT, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals UNSPSC, WEEE, UL, UKCA, RoHS, REACH, NF, IGCC, IEC 60947-2, IEC 60898-1, IEC 60068-2-27, ETIM, EN45555, eClass, EAC, DNV GL, CSA, CMRT, CE | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB S301 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking Capacity
- ABB S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity