ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 8A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR2,273.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,273.56

*price indicative

RS Stock No.:
203-887
Mfr. Part No.:
2CDS273001R0081
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

8A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40, IP20

Width

52.5mm

Standards/Approvals

UNSPSC, UL 1077, UKCA, RoHS, REACH, IEC/EN 60947-2, IEC/EN 60898-1, IDEA, ETIM, CSA 22.2 No. 235, CE

Height

88mm

Depth

69mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers precise and reliable protection against overloads and short circuits. Designed for residential, commercial, and industrial use, it adheres to IEC/EN standards, ensuring safety and performance. Its compact size optimizes space on mounting rails while accommodating various configurations to meet specific needs. The advanced thermal tripping technology and robust breaking capacity ensure dependable operation.

Three-pole design provides enhanced protection for multiple circuits

Compact design fits easily onto DIN rails, saving space

Supports addition of auxiliary contacts for expanded functionality

Delayed thermal tripping mechanism improves overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy