ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 400V ac AC, 440 V dc DC, 10 kA

Subtotal (1 unit)*

MYR1,310.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,310.03

*price indicative

RS Stock No.:
203-857
Mfr. Part No.:
2CDS272061R0984
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

440V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Width

2mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-2

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker excels in both AC and DC applications, offering exceptional protection and reliability. Its innovative design enables flexible integration into various electrical systems, ensuring superior performance and compliance with international safety standards. With a compact form for easy DIN rail installation and robust construction for long-term durability, this circuit breaker provides reliable safety across a wide operational temperature range.

Accommodates a wide range of operational voltages for versatile use

Easy mounting on standard DIN rails for convenience

High dielectric strength enhances overall safety

Straightforward integration with existing systems and accessories

Built to withstand extreme environmental conditions for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy