ABB System Pro M Compact S200M Miniature Circuit Breaker, 1-Pole, 32A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

MYR925.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR925.53

*price indicative

RS Stock No.:
203-841
Mfr. Part No.:
2CDS271103R0324
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

S200M

Terminal Type

Screw

IP Rating

IP40

Width

2in

Standards/Approvals

CSA 22.2 No. 235, IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Depth

69mm

Height

88mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker offers exceptional electrical protection for a variety of applications, ensuring each installation is both safe and reliable. Designed for 1+N operation, it employs advanced dual tripping mechanisms for optimal overload and short circuit protection. With a robust design and compliance with stringent IEC/EN standards, this product is universally applicable in residential, commercial, and industrial environments. Not only does it provide peace of mind through its high breaking capacity, but it also promotes sustainability through its recyclable components, allowing for environmentally conscious practices in installation and maintenance.

Supports flexible installation with multiple mounting options

Engineered with user-friendly indicators for easy status visibility

Designed to accommodate a wide variety of connection types for versatility

Exemplifies robust endurance with a high number of operational cycles

Fits seamlessly within space-constrained environments without sacrificing performance

Certified to rigorous international standards for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy