ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 500mA, Type C, 400V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 203-724
- Mfr. Part No.:
- 2CDS253001R0984
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,410.47
FREE delivery for orders over RM 150.00
- Ready to ship from 07 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,410.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-724
- Mfr. Part No.:
- 2CDS253001R0984
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60947-2, UL1077, IEC/EN 60898-1 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60947-2, UL1077, IEC/EN 60898-1 | ||
Depth 69mm | ||
Width 52.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 230 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking