ABB SU200 M Miniature Circuit Breaker, 4-Pole, 6A, Type Z, 480V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-658
- Mfr. Part No.:
- 2CDS274337R0378
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,510.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,510.01 |
*price indicative
- RS Stock No.:
- 203-658
- Mfr. Part No.:
- 2CDS274337R0378
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 480V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 70mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Height | 111mm | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 480V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 70mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Height 111mm | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers reliable protection and exceptional performance in electrical circuits. Designed for 4 pole configurations, it provides a robust solution for managing electrical loads effectively. Its compact design seamlessly integrates into standard DIN rail mounts, simplifying installation while offering exceptional mechanical endurance. Ideal for commercial and industrial applications, this product is engineered to provide peace of mind and compliance with rigorous safety standards. Whether for new installations or upgrades, this circuit breaker is a trusted choice for professionals seeking quality and reliability.
High short circuit breaking capacity provides supreme protection
Energy limiting class offers increased safety during operation
Visual indication of contact position ensures status awareness
Offers a wide range of connecting capacities for flexibility in application
Advanced tripping characteristics enhance operational safety
Related links
- ABB SU200 M Miniature Circuit Breaker 30A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 10A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 1A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 20A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 480V ac AC, 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 480V ac AC, 15 kA Breaking Capacity