ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 6A, Type B, 230V ac AC, 220 V dc DC, 10 kA

Subtotal (1 unit)*

MYR905.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR905.27

*price indicative

RS Stock No.:
202-875
Mfr. Part No.:
2CDS271061R0065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

220V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact

Series

S200 M UC

Terminal Type

Screw

IP Rating

IP40, IP20

Width

17.5mm

Standards/Approvals

IEC/EN 60898-2, IEC/EN 60947-2

Depth

69mm

Height

85mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is designed for reliable protection in both AC and DC applications. With its robust performance and extensive approvals, this product extends the renowned system pro M compact range. Its innovative design caters to a variety of settings, ensuring compliance with major international and local standards. The intuitive integration of existing accessories makes it a versatile choice for any project, whether you're installing or maintaining equipment. Not only does it offer high short-circuit breaking capacity, but it also embodies simplicity and flexibility, making it an ideal solution for professionals and businesses alike.

Optimal thermal and mechanical endurance, indicating long-lasting reliability

Compact dimensions allow for space-efficient installations

Robust enclosure rating provides adequate protection from environmental factors

Flexible mounting options enhance installation choices to suit specific needs

Efficiently signifies operational status through clear indicator markings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy