ABB System Pro M Compact S300P Miniature Circuit Breaker, 3-Pole, 4A, Type Z, 415V ac AC, 100 kA Breaking Capacity
- RS Stock No.:
- 201-349
- Mfr. Part No.:
- 2CDS383001R0338
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,963.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,963.61 |
*price indicative
- RS Stock No.:
- 201-349
- Mfr. Part No.:
- 2CDS383001R0338
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Range | System Pro M Compact | |
| Series | S300P | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Range System Pro M Compact | ||
Series S300P | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. This product is manufactured according to international IEC and UL standards, for the markets where it is required. It features an integrated trip indicator for clear signalization of tripping events, dual DIN rail release for easy and fast installation, and full compatibility with the System pro M compact accessory range for versatile functionality. Additionally, it includes a QR code for quick product identification and direct access to the ABB product database.
Terminals equipped with fail safe feature to avoid improper installation
Supply possible from top or bottom and in parallel with cables and busbars
Excellent technical performance to ensure safety and protection of installation and personal
Certified quality and compliance according to worldwide product standards
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 4A 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 500mA 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 6A 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 6A 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 2A 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 1.6A 415V ac AC, 100 kA Breaking Capacity
- ABB System Pro M Compact S300P Miniature Circuit Breaker 3A 415V ac AC, 100 kA Breaking Capacity