ABB S300P Miniature Circuit Breaker, 2-Pole, 6A, Type K, 415V ac AC, 125 V dc DC, 100 kA Breaking Capacity
- RS Stock No.:
- 201-312
- Mfr. Part No.:
- 2CDS382001R0377
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,511.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,511.91 |
*price indicative
- RS Stock No.:
- 201-312
- Mfr. Part No.:
- 2CDS382001R0377
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 100kA | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 100kA | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Height 88mm | ||
Depth 69mm | ||
Width 35mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S300P Series Miniature Circuit Breaker, 6A Current, 25kA breaking capacity - 2CDS382001R0377
This miniature circuit breaker provides overcurrent protection for low-voltage installations and is designed for DIN-rail mounting in control panels and distribution boards. It supports both AC and DC systems within its rated voltages and offers manual reset via a toggle actuator. The unit meets multiple international approvals to suit varied regulatory environments.
Features and Benefits:
• 6A current rating delivers controlled overcurrent interruption
• 25kA breaking capacity limits fault energy discharge
• Type K tripping characteristic enhances protection for inductive loads
• 125V DC rating enables use in DC circuits
• Toggle reset with screw terminals allows secure, serviceable connections
• 25kA breaking capacity limits fault energy discharge
• Type K tripping characteristic enhances protection for inductive loads
• 125V DC rating enables use in DC circuits
• Toggle reset with screw terminals allows secure, serviceable connections
Applications
• Suitable for protection of small motor circuits and drives
• Used for switching within building distribution panels
• Ideal for DC supply islands in telecoms or battery systems
• Can be used for two-pole isolation of single-phase Plus NEUTRAL supplies
• Used for switching within building distribution panels
• Ideal for DC supply islands in telecoms or battery systems
• Can be used for two-pole isolation of single-phase Plus NEUTRAL supplies
What pole configuration does it provide?
It is a two-pole device enabling simultaneous disconnection of two conductors.
Which mounting arrangement is required?
It installs onto a standard DIN rail for Rapid panel assembly.
What ingress protection levels are offered for panel environments?
It provides IP40 protection for front-facing areas and IP20 for Terminal zones.
Which Terminal connection style is used for wiring?
It uses screw-type terminals for mechanical conductor retention.
What AC voltage can it handle in distribution systems?
It is rated for operation up to 415V AC.
Related links
- ABB System Pro M Compact S302 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 50A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 8A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S302 Miniature Circuit Breaker 63A 415V ac AC 100 kA Breaking