ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 201-285
- Mfr. Part No.:
- 2CDS381001R0134
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR546.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR546.95 |
*price indicative
- RS Stock No.:
- 201-285
- Mfr. Part No.:
- 2CDS381001R0134
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 67.6mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Height | 88mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 67.6mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Height 88mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
ABB S300P Series MCB, 13A Current Rating, Type C Tripping Characteristics - 2CDS381001R0134
This MCB is a miniature circuit breaker designed to provide reliable overcurrent protection in electrical installations. With a single pole configuration and a current rating of 13A, it offers an ideal solution for commercial and industrial applications. Measuring 67.6mm in length, 17.5mm in width, and 67.6mm in depth, this device efficiently protects installations up to 240V AC and 72V DC.
Features & Benefits
• Supports a breaking capacity of 25 kA for enhanced safety
• Integrated trip indicator for quick fault detection
• Compatible with DIN rail for straightforward installation
• Screw terminal ensures secure and reliable connections
• Complies with relevant international standards for assured quality
• Excellent thermal and magnetic tripping characteristics tailored to needs
Applications
• Suitable for residential and commercial electrical systems
• Protects circuits from overloads and short circuits
• Utilised in industrial machinery and automation setups
• Ideal for standalone equipment within diverse installations
• Commonly used in combination with various accessories for expanded functionalities
What advantages does this device have in terms of installation?
It features a dual DIN-rail release mechanism, allowing for quick and hassle-free mounting, which reduces installation time for electrical professionals.
How does this device prevent improper installations?
This model includes fail-safe terminal features that ensure correct conductor placement, minimising risks associated with incorrect wiring.
What protection capabilities does it provide against electrical faults?
The device is equipped with a breaking capacity of 25 kA, which helps to safeguard against significant short-circuit currents, ensuring the safety of electrical installations.
What operational voltage ranges can this circuit breaker handle?
It operates efficiently at rated AC voltage levels up to 240V, making it suitable for various applications across different environments.
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 50A 240V ac AC 25 kA Breaking