ABB System Pro M Compact S200M Miniature Circuit Breaker, 4-Pole, 40A, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 201-249
- Mfr. Part No.:
- 2CDS274001R0401
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR3,423.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,423.13 |
*price indicative
- RS Stock No.:
- 201-249
- Mfr. Part No.:
- 2CDS274001R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1 CSA 22.2 No. 235 IEC/EN 60947-2UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1 CSA 22.2 No. 235 IEC/EN 60947-2UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 40A Current, 125V Rated DC Voltage - 2CDS274001R0401
This miniature circuit breaker provides overcurrent protection for low-voltage electrical installations and is intended for DIN-rail mounting in distribution panels. It combines thermal and electromagnetic tripping to respond to both overload and short-circuit conditions, and offers a four-pole configuration for multi-phase or combined phase-and-neutral protection. The device is designed for use where Compact protection with manual reset is required.
Features and Benefits:
• 25kA breaking capacity gives dependable short-circuit interruption
• Type D tripping protects against high inrush currents
• 40A current rating supports moderate load circuits
• Thermal-magnetic electromechanical operation covers overload and fault events
• Toggle reset actuator enables straightforward manual reclosing
• Type D tripping protects against high inrush currents
• 40A current rating supports moderate load circuits
• Thermal-magnetic electromechanical operation covers overload and fault events
• Toggle reset actuator enables straightforward manual reclosing
Applications
• Suitable for protection of three-phase motor circuits
• Ideal for industrial distribution boards on DIN rail
• Used with battery-fed systems requiring DC protection
• Can be used for machinery panels with high inrush loads
• Used for mixed AC/DC installations needing four-pole isolation
• Ideal for industrial distribution boards on DIN rail
• Used with battery-fed systems requiring DC protection
• Can be used for machinery panels with high inrush loads
• Used for mixed AC/DC installations needing four-pole isolation
What Terminal connection does it use?
It employs screw terminals for secure conductor connections.
How is it mounted within an enclosure?
It clips onto a standard DIN rail for Rapid installation.
What environmental protection does the enclosure provide?
It carries IP20 and IP40 ratings indicating Basic finger protection Plus limited accessory protection.
Which voltage systems can it be applied to?
It is rated for 400V AC distribution and up to 125V DC circuits.
How many poles are available and what does that enable?
The device is four-pole, allowing simultaneous disconnection of three phases and neutral.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking