ABB System Pro M Compact S200M Miniature Circuit Breaker, 1P+N-Pole, 40A, Type C, 230V ac AC, 60 V dc DC, 25 kA Breaking
- RS Stock No.:
- 201-139
- Mfr. Part No.:
- 2CDS271103R0404
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-139
- Mfr. Part No.:
- 2CDS271103R0404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL 1077 | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
ABB S200M Series Miniature Circuit Breaker, 40A Current, 230V ac Rated Voltage - 2CDS271103R0404
This miniature circuit breaker provides overcurrent protection for single-phase installations and integrates NEUTRAL switching for balanced circuit isolation. It is designed for DIN-rail mounting and operates across AC and DC supplies within its rated voltages, delivering fast electromagnetic intervention for short-circuit events alongside thermal protection for overload conditions.
Features and Benefits:
• Type C characteristic delivers targeted tripping for moderate inrush currents
• 25kA breaking capacity limits fault energy and protects downstream equipment
• Electromagnetic and thermal tripping ensures combined short-circuit and overload response
• Toggle reset actuator enables Rapid manual restoration after trip
• Screw terminals provide secure conductor connection for robust installations
• 25kA breaking capacity limits fault energy and protects downstream equipment
• Electromagnetic and thermal tripping ensures combined short-circuit and overload response
• Toggle reset actuator enables Rapid manual restoration after trip
• Screw terminals provide secure conductor connection for robust installations
Applications
• Used with lighting circuits featuring moderate inrush loads
• Ideal for controlling single-phase motors and HVAC ancillaries
• Can be used for DC low-voltage control circuits up to rated voltage
• Used for protection in modular DIN-rail switchgear assemblies
• Ideal for controlling single-phase motors and HVAC ancillaries
• Can be used for DC low-voltage control circuits up to rated voltage
• Used for protection in modular DIN-rail switchgear assemblies
What pole configuration does it use for single-phase protection?
It employs a 1P+N arrangement to interrupt the phase and provide NEUTRAL switching.
Which mounting method is required for installation?
It clips onto a standard DIN rail for Rapid panel assembly.
What ingress protection levels are provided for enclosure environments?
It carries IP20 and IP40 ratings indicating Basic finger protection and additional protected variants.
How are conductors attached to the device?
Connections are MADE via screw-type terminals to secure wiring.
What resetting method is available after fault clearance?
A manual toggle actuator is used to return the device to the ON position.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 8A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 4A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1.6A 230V ac AC 15 kA Breaking