ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 500mA, Type C, 230V ac AC, 220 V dc DC, 10 kA
- RS Stock No.:
- 201-131
- Mfr. Part No.:
- 2CDS271061R0984
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR570.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR570.53 |
*price indicative
- RS Stock No.:
- 201-131
- Mfr. Part No.:
- 2CDS271061R0984
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 220V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 220V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 500mA Current, 230V ac Rated Voltage - 2CDS271061R0984
This miniature circuit breaker provides overcurrent protection for single-pole circuits in distribution systems. Designed for installation on a DIN rail in control and distribution panels, it interrupts fault currents while allowing reset via a manual toggle actuator. It is intended for AC and DC applications within the specified rated voltages and offers standard-compliant protection suitable for electrical installations requiring defined tripping behaviour.
Features and Benefits:
• 10kA breaking capacity delivers defined fault interruption performance
• Type C tripping characteristic protects against moderate inrush currents
• 500mA current rating offers low-current circuit protection
• Screw terminals ensure secure conductor connections under load
• Rated 220V DC operation supports DC supply circuit protection
• Type C tripping characteristic protects against moderate inrush currents
• 500mA current rating offers low-current circuit protection
• Screw terminals ensure secure conductor connections under load
• Rated 220V DC operation supports DC supply circuit protection
Applications
• Suitable for protecting lighting and small load circuits
• Used for distribution board branch protection
• Ideal for sub-distribution boards requiring a single-pole overcurrent device
• Can be used in DC supply racks within rated voltage limits
• Used with DIN rail-mounted control equipment
• Used for distribution board branch protection
• Ideal for sub-distribution boards requiring a single-pole overcurrent device
• Can be used in DC supply racks within rated voltage limits
• Used with DIN rail-mounted control equipment
What mounting method does it use?
It mounts directly onto a DIN rail for Rapid panel installation.
How is the device reset after trip operation?
A toggle reset actuator allows manual reset by operating the lever.
Which Terminal type is provided for conductor connection?
Screw-type terminals are provided for clamping conductors.
What ingress protection ratings apply to the enclosure?
The device carries IP40 protection for the front and IP20 for live parts.
Which standards does it comply with for switching performance?
It conforms to IEC/EN 60898-2 and IEC/EN 60947-2 for circuit-breaking functions.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 8A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 25A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 32A 230V ac AC 10 kA